
Quadruple 2-input positive AND gates, designed for automotive applications. Features a 2V to 6V supply voltage range and operates from -40°C to 125°C. CMOS technology ensures low quiescent current of 2µA. Delivers 24mA high and low level output current. Packaged in a 14-TSSOP surface mount configuration, supplied on tape and reel.
Texas Instruments SN74AC08QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
