
CMOS logic inverter with Schmitt-Trigger inputs, featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 6V. Offers a maximum output current of 24mA (low level) and -24mA (high level). Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 15ns and turn-on delay of 11ns. This lead-free, RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AC14PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
