
8-channel, 2-V to 6-V CMOS buffer/inverter with 3-state outputs, featuring 8 input and 8 output lines. This surface-mount device operates across a temperature range of -40°C to 85°C, with a maximum supply voltage of 6V and a minimum of 2V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 11.5ns. The component is RoHS compliant and utilizes SMD/SMT termination.
Texas Instruments SN74AC240DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.