
Four 2-input XOR gates, CMOS technology, operating from 2V to 5.5V supply. Features a 9ns propagation delay and 2µA quiescent current. Surface mountable in a 14-pin SOIC package, with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. Supports output currents of 24mA (low level) and -24mA (high level), with a maximum operating temperature of 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AC86DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AC86DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC86DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
