
Quadruple 2-input XOR gates, part of the 74AC series, offer CMOS technology for efficient operation. These integrated circuits feature four independent XOR gates, each with two inputs and one output. Operating within a 2V to 6V supply voltage range, they provide a typical propagation delay of 8.5ns. The surface-mount SOIC package is RoHS compliant and suitable for temperatures from -40°C to 85°C, with a high-level output current of -24mA and a low-level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74AC86DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AC86DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC86DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
