Quad 2-input XOR gate IC, featuring CMOS technology and a 14-pin SOIC surface mount package. Operates with a supply voltage range of 2V to 5.5V, delivering 24mA of output current at both high and low levels. Offers a propagation delay of 8.5ns and a quiescent current of 2uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments SN74AC86DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.