
CMOS Hex Inverters, featuring six independent buffer/inverter gates, operate from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. This surface-mount component, housed in a 14-SOIC package, offers a 24mA output current capability at both high and low levels. With a propagation delay of 9ns, it is designed for operation across a wide temperature range of -40°C to 85°C. The device is RoHS compliant and utilizes advanced CMOS technology.
Sign in to ask questions about the Texas Instruments SN74ACT04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT04D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
