Surface mount hex inverters, operating from 4.5V to 5.5V with a nominal 5V supply, feature six independent inverter gates. This CMOS technology component offers a maximum output current of 24mA, with a low-level output of 24mA and high-level output of -24mA. Propagation delay is 8.5ns, with a turn-on delay time of 9ns. The device operates across a temperature range of -40°C to 85°C and is supplied in a 14-SSOP package.
Sign in to ask questions about the Texas Instruments SN74ACT04DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT04DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.