
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers 24mA output current (both high and low) and a propagation delay of 9ns. Packaged in a 14-SOIC surface mount configuration, this lead-free and RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ACT04IDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT04IDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
