Quadruple 2-input positive-AND gates, CMOS technology, operating supply voltage of 5V, with a minimum of 4.5V and maximum of 5.5V. Features include a 9ns propagation delay, 24mA high-level output current, and 24mA low-level output current. Packaged in a 14-SOIC surface mount configuration, this component offers 4 independent AND gates, each with 2 inputs and 1 output. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74ACT08DRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT08DRG3 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT08DRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
