
Quadruple 2-input positive-AND gates, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 24mA output current capability at both high and low levels, with a quiescent current of 2uA. This surface mount component is housed in a 14-TSSOP package, offering 4 independent AND gates, each with 2 inputs and 1 output. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 9ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ACT08PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT08PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT08PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
