
Triple 3-input positive AND gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 9.5ns and a turn-on delay time of 10.5ns. The device supports output currents of up to 24mA (both high and low level) and is packaged in a 14-TSSOP format. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN74ACT11PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT11PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
