Schmitt-Trigger Inverter IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, supporting a maximum output current of 24mA. CMOS technology ensures low quiescent current of 2µA. Housed in a 14-pin TSSOP package for surface mounting, this lead-free and RoHS-compliant component offers a propagation delay of 12.5ns. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ACT14PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT14PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT14PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
