
Dual independent synchronous FIFO memories, 64 x 1 x 2 configuration, offering 128-bit total density. Features a 1-bit data bus width and 20ns access time, supporting a maximum frequency of 22MHz. Operates with a 5V supply voltage (4.5V to 5.5V range) and a data rate of 11Mbps. Packaged in a 24-SOIC surface mount case, this unidirectional FIFO operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ACT2226DW technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 11Mbps |
| Density | 128b |
| Direction | Unidirectional |
| Frequency | 22MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.022025oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2226DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
