
Dual independent synchronous FIFO memories, 64 words x 1 bit x 2 channels, offering 128 bits total density. Features a 20ns access time and a maximum operating frequency of 22MHz, supporting a 11Mbps data rate. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum supply current of 400uA. Packaged in a 24-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. This unidirectional FIFO memory is lead-free and RoHS compliant.
Texas Instruments SN74ACT2226DWR technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 11Mbps |
| Density | 128b |
| Direction | Unidirectional |
| Frequency | 22MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2226DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
