
Dual independent synchronous FIFO memories offering 256 words x 1 bit x 2 channels. Features a 20ns access time and 11Mbps data rate, supporting a maximum frequency of 22MHz. This unidirectional FIFO operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 24-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ACT2228DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT2228DWR technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 11Mbps |
| Density | 512b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2228DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
