
Dual independent synchronous FIFO memory with 512-bit density, featuring a 1-bit data bus width and 9ns access time. Operates at a maximum frequency of 60MHz with a 30Mbps data rate. This unidirectional memory supports a 4.5V to 5.5V operating supply voltage and is available in a 28-SOIC surface mount package. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ACT2229DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT2229DWR technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 30Mbps |
| Density | 512b |
| Direction | Unidirectional |
| Frequency | 60MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 512b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.025778oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2229DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
