Quad 2-input OR gate IC, surface mountable in a 14-pin SOIC package. Features 4 independent OR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 4.5V to 5.5V, offering 24mA output current at both high and low levels. Exhibits a typical propagation delay of 9ns and a quiescent current of 2uA. This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments SN74ACT32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.
