
Quadruple 2-input positive-OR gates, CMOS technology, operating supply voltage of 5V (4.5V to 5.5V range). Features 4 independent OR gates, each with 2 input lines and 1 output line. Surface mountable in a 14-TSSOP package, with a high level output current of -24mA and low level output current of 24mA. Offers a propagation delay of 9ns and turn-on delay time of 10ns, with a quiescent current of 2uA. Operates across a temperature range of -40°C to 85°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74ACT32PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT32PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT32PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
