
1024 x 36 synchronous FIFO memory, featuring a 36-bit bidirectional data bus and 11ns access time. Operates at up to 66.7MHz with a 5V supply voltage, supporting programmable flags and retransmit capability. Packaged in a 120-pin HLQFP for surface mounting, this component offers 36Kb density and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ACT3641-15PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3641-15PCB technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 36Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3641-15PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
