
36Kb Bidirectional FIFO Memory IC, organized as 1K x 36, offering an 11ns access time and a maximum operating frequency of 66.7MHz. This clocked FIFO features programmable flags and retransmit capability, with a bidirectional data bus. Designed for surface mounting in a BQFP package, it operates from a 4.5V to 5.5V supply voltage.
Texas Instruments SN74ACT3641-15PQ technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
No datasheet is available for this part.
