
The SN74ACT3641 is a 4500-byte FIFO integrated circuit from Texas Instruments, operating at a frequency of 33.4MHz. It is a bidirectional device with a maximum supply current of 400uA and a maximum operating temperature of 70°C. The chip is packaged in a lead-free HLQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and supports programmable flags and retransmit capability.
Sign in to ask questions about the Texas Instruments SN74ACT3641-30PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3641-30PCB technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Memory Size | 4500B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3641-30PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
