
Synchronous FIFO memory with 72Kb density, organized as 2048 x 36 bits. Features a 36-bit bidirectional data bus and 11ns access time, supporting a maximum frequency of 66.7MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 400uA. This surface mount component is housed in a HLQFP package, offering programmable flags and retransmit capability.
Sign in to ask questions about the Texas Instruments SN74ACT3651-15PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3651-15PCB technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX36 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3651-15PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
