
2048 x 36 synchronous FIFO memory, offering 72Kb density and a 36-bit bidirectional data bus. Features 11ns access time and a maximum operating frequency of 66.7MHz. Supports programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a BQFP surface mount case, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ACT3651-15PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3651-15PQ technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 36b |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3651-15PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
