
Synchronous FIFO memory with 72Kb density, organized as 2048 words by 36 bits. Features a 36-bit bidirectional data bus and a maximum operating frequency of 50MHz. Offers programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and a maximum supply current of 400uA. Packaged in a surface-mount HLQFP with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ACT3651-20PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3651-20PCB technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX36 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3651-20PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
