
2KX36 OTHER FIFO, 15ns, PQFP120, GREEN, PLASTIC, HLQFP-120
Sign in to ask questions about the Texas Instruments SN74ACT3651-30PCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT3651-30PCB technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Memory Size | 9000B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3651-30PCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
