
8-bit D-type latch IC, featuring 3-state outputs and non-inverting polarity. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports output currents of up to 24mA. This surface-mount SOIC package component offers a propagation delay of 10ns and a turn-on delay time of 8.5ns. Designed with CMOS technology, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ACT373DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT373DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.