
Octal D-Type Transparent Latch with 3-State Outputs, 8-bit CMOS logic IC featuring non-inverting, transparent latching functionality. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers 24mA output current capability at both high and low levels, with 3-state outputs. Packaged in a 20-SOIC surface mount format, suitable for operation between -40°C and 85°C. Propagation delay is 12.5ns, with a turn-on delay of 8.5ns.
Sign in to ask questions about the Texas Instruments SN74ACT373DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT373DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT373DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
