
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. CMOS technology ensures operation across a -40°C to 85°C temperature range with a 4.5V to 5.5V supply voltage. Surface mountable in a 20-TSSOP package, this buffer/line driver offers a 1MHz frequency and 24mA output current. Propagation delay is 11.5ns, with a 2.5ns turn-on delay.
Texas Instruments SN74ACT533PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.