8-bit, inverting, D-type latch with 3-state outputs. This buffer/line driver IC features 8 independent circuits, each with 8 input and 8 output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Maximum output current is 24mA, with a low level output current of 32mA and high level output current of -24mA. Packaged in a 20-pin TSSOP for surface mounting, it offers a propagation delay of 10.5ns and a turn-on delay time of 2.5ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ACT533PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT533PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT533PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.