The SN74ACT563NSRE4 is an 8-bit D-type latch with independent circuits and a logic function of latch. It has a high level output current of 24mA and a low level output current of 32mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The latch is mounted in a surface mount SO package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ACT563NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT563NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT563NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.