
8-bit D-type flip-flop, single circuit, logic IC featuring positive edge clock triggering and an inverting polarity. Operates with a 4.5V to 5.5V supply voltage, delivering 24mA high and low level output current. Achieves a maximum operating frequency of 90MHz with a propagation delay of 10.5ns. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ACT564DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.
