
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates at a maximum frequency of 110MHz with a propagation delay of 12ns and turn-on delay of 7ns. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers ±24mA output current and is designed for surface mount installation in a SOIC package. This RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT574DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT574DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
