
Dual positive-edge-triggered D-type flip-flops with asynchronous clear and preset. Features a maximum operating frequency of 125MHz and a typical propagation delay of 11ns. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. This CMOS logic IC offers 2 bits of storage, with each element functioning as a single D-type flip-flop. Packaged in a 14-PDIP for through-hole mounting, it boasts a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ACT74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
