
1024 x 18 asynchronous FIFO memory, featuring an 18-bit data bus width and 30ns access time. This unidirectional FIFO operates at a maximum frequency of 40MHz with a supply voltage range of 4.5V to 5.5V. Packaged in a 68-PLCC for surface mounting, it offers 18Kb of memory density and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ACT7802-25FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7802-25FN technical specifications.
| Access Time | 30ns |
| Access Time-Max | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.171777oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7802-25FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
