
IC STROBED FIFO 1024X18 68-PLCC
Texas Instruments SN74ACT7802-40FN technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.171777oz |
| RoHS | Compliant |
No datasheet is available for this part.
