
1KX18 OTHER FIFO, 45ns, PQCC68, GREEN, PLASTIC, LCC-68
Sign in to ask questions about the Texas Instruments SN74ACT7802-60FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7802-60FN technical specifications.
| Access Time | 30ns |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7802-60FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
