
512 x 18 synchronous FIFO memory, offering 9Kb density with an 18-bit data bus width. Features a 20ns access time and operates at a maximum frequency of 25MHz. This unidirectional FIFO supports programmable flags and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and a low maximum supply current of 400uA. Packaged in a 56-pin SSOP for surface mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ACT7803-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7803-40DL technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7803-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
