Asynchronous FIFO memory with 9Kb density, organized as 512 words by 18 bits. Features a 15ns access time and operates at up to 50MHz. This unidirectional, dual-width component supports programmable flags and is housed in a 56-pin SSOP package for surface mounting. It operates from a 4.5V to 5.5V supply voltage with a typical supply current of 400uA.
Sign in to ask questions about the Texas Instruments SN74ACT7804-20DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7804-20DL technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Width | 7.59mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7804-20DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
