
Unidirectional, asynchronous FIFO memory with a 512 x 18 organization and 9Kb density. Features an 18-bit data bus width and a maximum access time of 15ns. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a maximum supply current of 400uA. Supports programmable flags and is RoHS compliant, packaged in a surface-mount SSOP.
Sign in to ask questions about the Texas Instruments SN74ACT7804-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7804-40DL technical specifications.
| Access Time | 20ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7804-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
