
256 x 18 synchronous FIFO memory IC, featuring an 18-bit data bus width and 4.5Kb memory density. Operates at a maximum frequency of 25MHz with a 20ns access time. This unidirectional FIFO supports programmable flags and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an SSOP for surface mounting, it functions within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ACT7805-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7805-40DL technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7805-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
