
Synchronous FIFO memory with 64 x 18 organization, offering 1.125Kb density and an 18-bit data bus width. Features a maximum operating frequency of 25MHz and an access time of 20ns. This surface mount component operates within a 4.5V to 5.5V supply voltage range and supports programmable flags. It is RoHS compliant and packaged in an SSOP.
Sign in to ask questions about the Texas Instruments SN74ACT7813-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7813-40DL technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Bidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.125Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7813-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
