
64 x 18 asynchronous FIFO memory, offering 1.125Kb density with an 18-bit data bus width. Features a 20ns access time and unidirectional bus operation. Supports programmable flags and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 400uA max supply current. Packaged in a surface-mount SSOP, this RoHS compliant component is designed for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments SN74ACT7814-40DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7814-40DL technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7814-40DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
