
1024 x 18 synchronous FIFO memory, offering 18Kb density and an 18-bit data bus width. Features a 12ns access time and operates at a maximum frequency of 67MHz. This unidirectional FIFO supports programmable flags and is housed in a 68-PLCC surface-mount package. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and a maximum supply current of 400uA. Suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ACT7881-15FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT7881-15FN technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7881-15FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
