
Texas Instruments SN74ACT8990FN technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| Height | 4.06mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Output Current | 8mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.07992oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT8990FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
