
Test-Bus Controllers IEEE Std 1149.1 (JTAG) TAP Masters With 16-Bit Generic Host Interfaces 44-PLCC -40 to 85
Texas Instruments SN74ACT8990FNR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT8990FNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
