
The SN74ACT8997DWR is a 4-bit dual UART I2C/SPI bridge from Texas Instruments, packaged in a lead-free SOIC-28 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is suitable for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ACT8997DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ACT8997DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT8997DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
