
CMOS logic IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 2V to 5.5V, offering a maximum output current of 8mA (low level) and -8mA (high level). This surface-mount device, housed in a 14-pin SOIC package, boasts a propagation delay of 6.5ns and a turn-on delay time of 13ns. Designed for operation across an extended temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC00D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
