Quad 2-input NAND gate IC, featuring CMOS technology and a 7.5ns propagation delay. Operates with a supply voltage range of 2V to 5.5V, offering ±8mA output current. This surface mount component is packaged in a 14-pin SOIC, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AHC00DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.