
Quad 2-input NAND gate IC, operating from a 2V to 5.5V supply range. Features 4 independent NAND gates with a maximum propagation delay of 7.5ns and a turn-on delay of 13ns. Supports high level output current of -8mA and low level output current of 8mA. Packaged in a 14-pin TSSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component offers a typical operating supply current of 20uA.
Sign in to ask questions about the Texas Instruments SN74AHC00PWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC00PWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 13ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00PWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
